395-062-560-812

Heilind Number:EDA395-062-560-812
Manufacturer:EDAC
Manufacturer Number:395-062-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-560-812

Detailed Description

Enhance connectivity and streamline your PCB assembly with this high-performance Board To Board Card Edge Connector. Featuring 62 positions spread across two rows, it allows for seamless data transfer and power delivery. Crafted with precision, the connector ensures reliable contact thanks to its Copper Alloy construction. The black UL 94V-0 Thermoplastic Polyester housing not only adds durability but also complies with safety standards. With a pitch of .1 inch and row spacing of .2 inches, this connector offers easy integration onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in various environments. Designed for straight mounting orientation, it fits perfectly into your electronic setup, making it an essential component for your connectivity needs.