395-062-560-858

Heilind Number:EDA395-062-560-858
Manufacturer:EDAC
Manufacturer Number:395-062-560-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-560-858

Detailed Description

Enhance your electronic connections with this sleek black Board To Board PCB Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures reliable performance. With two rows of 62 positions each, and a pitch of .1 inches, it offers ample connectivity options for your PCBs. The straight mount orientation and .2-inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees efficiency even in challenging environments. Upgrade your setup with this high-quality connector, perfect for various applications in electronics and beyond.