395-063-520-101

Heilind Number:EDA395-063-520-101
Manufacturer:EDAC
Manufacturer Number:395-063-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-520-101

Detailed Description

Upgrade your connectivity with this versatile black Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a single row with 63 positions, offering ample space for efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in all operating conditions, while the copper alloy contact material guarantees reliable signal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Whether you're working on industrial machinery or consumer electronics, this straight mount connector is a perfect choice. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures consistent performance even in harsh environments. Stay ahead in the connectivity game with this essential component for your PCB assemblies.