395-063-520-102

Heilind Number:EDA395-063-520-102
Manufacturer:EDAC
Manufacturer Number:395-063-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-520-102

Detailed Description

Enhance your PCB connectivity with our Black Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row layout with 63 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in harsh environments with an operating temperature range of -40 to 105 °C. The contact material of Copper Alloy further enhances conductivity, while the .1-inch pitch and .2-inch row spacing optimize signal flow. Its straight mount orientation offers easy installation, making it an essential component for your electronic projects. Elevate your connection capabilities with this high-quality Card Edge Connector.