395-063-520-403

Heilind Number:EDA395-063-520-403
Manufacturer:EDAC
Manufacturer Number:395-063-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-520-403

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 63 positions with a pitch of .1 inches, ensuring reliable data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and optimal signal conductivity. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, it meets the demands of various applications. Whether for industrial or commercial use, this black-colored connector is the perfect solution for your connectivity needs. Upgrade your PCB connections with this essential component.