395-063-520-458

Heilind Number:EDA395-063-520-458
Manufacturer:EDAC
Manufacturer Number:395-063-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-520-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-520-458

Detailed Description

Elevate your connectivity with this sleek and efficient black PCB connector. Designed for seamless integration, its straight mount orientation and single row configuration with 63 positions ensure optimal performance in your electronic assemblies. Crafted with UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees durability and reliability even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, precise and secure connections are effortlessly achieved. Ideal for board-to-board applications, this connector is a must-have in any electronic enthusiast's toolkit.