395-063-523-458

Heilind Number:EDA395-063-523-458
Manufacturer:EDAC
Manufacturer Number:395-063-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-523-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-523-458

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector, designed for seamless integration in your circuitry. Featuring 63 positions with a black UL 94V-0 Thermoplastic Polyester housing, this connector ensures durable and reliable performance. The copper alloy contact material guarantees efficient conductivity, while the 3A amperage and -40°C to 105°C operating temperature range make it suitable for various applications. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and space-saving connectivity. Whether used in industrial equipment or consumer electronics, its straight mount orientation and single-row configuration make installation a breeze. Trust in this connector for high-quality, high-speed data transmission within your PCB assemblies.