395-063-523-608

Heilind Number:EDA395-063-523-608
Manufacturer:EDAC
Manufacturer Number:395-063-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-523-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-523-608

Detailed Description

Experience seamless connectivity with our high-performance 63-position Board To Board PCB Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient power transmission. The straight mount orientation and single row design make it easy to integrate, while its wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Whether for industrial machinery or consumer electronics, trust in our connector for secure and consistent connections.