395-063-523-678

Heilind Number:EDA395-063-523-678
Manufacturer:EDAC
Manufacturer Number:395-063-523-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-523-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-523-678

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in sleek Black. Designed for optimal performance, this connector features 63 positions in a single row, with a pitch of .1 inch and row spacing of .2 inch. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power transfer with an amperage of 3A. Suitable for a wide range of applications, it offers a straight mount orientation and operates seamlessly in temperatures ranging from -40 to 105°C. Elevate your electronics with this essential component that guarantees seamless and efficient signal transmission on your PCBs.