395-063-524-101

Heilind Number:EDA395-063-524-101
Manufacturer:EDAC
Manufacturer Number:395-063-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-524-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Built for performance and durability, this sleek black connector features 63 positions for seamless data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power delivery with an amperage of 3 A. Its 1-row design, with a pitch of .1 in and row spacing of .2 in, ensures precise and efficient connection. Operating at temperatures ranging from -40 to 105 °C, it's ideal for both industrial and commercial applications. Upgrade your setup with this essential component, available now.