395-063-524-102

Heilind Number:EDA395-063-524-102
Manufacturer:EDAC
Manufacturer Number:395-063-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-524-102

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring 63 positions in a single row, with a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and durable performance. The copper alloy contacts guarantee efficient signal transmission, while the .1 inch pitch and .2 inch row spacing provide precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and suitable for various applications. Upgrade your PCB connections with this essential component.