395-063-524-404

Heilind Number:EDA395-063-524-404
Manufacturer:EDAC
Manufacturer Number:395-063-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-524-404

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 63 positions in a single row, ensuring optimal efficiency in your circuitry. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Engineered with precision, the copper alloy contacts deliver reliable conductivity. With a .1-inch pitch and .2-inch row spacing, this connector offers a snug fit for streamlined data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Trust in our connector to elevate your electronic projects to the next level.