395-063-524-412

Heilind Number:EDA395-063-524-412
Manufacturer:EDAC
Manufacturer Number:395-063-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-524-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-524-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Black Board To Board PCB Connector. With a sleek housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of durable Copper Alloy, this connector ensures secure and reliable transmission. Featuring a single row design with 63 positions, it allows for seamless data transfer on your circuit board. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the realm of electronics. Elevate your connectivity solutions with this essential component.