395-063-524-658

Heilind Number:EDA395-063-524-658
Manufacturer:EDAC
Manufacturer Number:395-063-524-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-524-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-524-658

Detailed Description

Enhance connectivity in your electronic projects with this versatile Card Edge Connector. Designed for seamless board-to-board PCB connections, it features 63 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance, even in harsh operating conditions ranging from -40 to 105 °C. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for streamlined assembly. Its straight mount orientation makes installation a breeze, perfect for various applications in the electronics industry. Elevate your connectivity game with this essential component.