395-063-525-101

Heilind Number:EDA395-063-525-101
Manufacturer:EDAC
Manufacturer Number:395-063-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-525-101

Detailed Description

Introducing our 395-063-525-101 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .1 inch, it offers precise and efficient connectivity, while its copper alloy contact material guarantees reliable signal transmission. Featuring 63 positions, this connector is perfect for complex PCB setups. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in the 395-063-525-101 for top-notch performance and quality in all your connectivity needs.