395-063-525-102

Heilind Number:EDA395-063-525-102
Manufacturer:EDAC
Manufacturer Number:395-063-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-525-102

Detailed Description

Introducing our 395-063-525-102 Black Board To Board PCB Connector, a high-performance solution for seamless connectivity in electronic devices. Designed with precision and durability in mind, this connector features 63 positions arranged in a single row, with a pitch of .1 inch and row spacing of .2 inch, allowing for efficient and secure PCB connections. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, this connector ensures reliable performance even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it is ideal for a wide range of applications. Its straight mount orientation offers easy installation, while its sleek black finish adds a touch of sophistication to any device. Trust in the 395-063-525-102 for seamless and dependable board-to-board connections in your next electronic project.