395-063-525-104

Heilind Number:EDA395-063-525-104
Manufacturer:EDAC
Manufacturer Number:395-063-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-525-104

Detailed Description

Introducing our sleek and reliable 395-063-525-104 Black PCB Connector, designed for seamless board-to-board connections in electronic devices. With an amperage of 3A and 63 positions, this connector ensures efficient power and data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide variety of applications. Trust in its quality and versatility for all your PCB connectivity needs.