395-063-525-107

Heilind Number:EDA395-063-525-107
Manufacturer:EDAC
Manufacturer Number:395-063-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-525-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-525-107

Detailed Description

Introducing our high-performance Black Board To Board PCB Connector, SKU 395-063-525-107. This sleek and durable connector features UL 94V-0 Thermoplastic Polyester housing, ensuring superior safety and reliability. With a single row design and 63 positions, it offers seamless connectivity for your PCB assembly needs. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various applications. Trust in its quality and performance, as it meets industry standards and regulations. Elevate your connectivity experience with this essential component, available now in our extensive product lineup.