395-063-525-108

Heilind Number:EDA395-063-525-108
Manufacturer:EDAC
Manufacturer Number:395-063-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-525-108

Detailed Description

Introducing our high-performance 395-063-525-108 Black Card Edge Connector, designed for seamless PCB interconnectivity in a variety of applications. With a sleek UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety. Featuring a single row configuration with 63 positions, it offers ample connectivity options for your circuit board layouts. The contact material, made of Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. This connector operates flawlessly in a wide temperature range from -40 to 105 °C, making it suitable for both standard and demanding environments. Trust in the 395-063-525-108 for efficient board-to-board connectivity in your projects.