395-063-525-188

Heilind Number:EDA395-063-525-188
Manufacturer:EDAC
Manufacturer Number:395-063-525-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-525-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-525-188

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector ( 395-063-525-188). Designed for precision and durability, this connector features 63 copper alloy contact positions for seamless data transmission. The sleek black housing, crafted from UL 94V-0 thermoplastic polyester, ensures both safety and style. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal compatibility for your electronic assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in any environment. Upgrade your PCB connections with this straight-mount orientation connector, perfect for a wide range of applications in the electronics industry. Trust in our product to deliver superior connectivity, every time.