395-063-525-403

Heilind Number:EDA395-063-525-403
Manufacturer:EDAC
Manufacturer Number:395-063-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-525-403

Detailed Description

Introducing our 395-063-525-403 Black Card Edge Connector, a high-performance and reliable solution for your PCB connectivity needs. With an amperage rating of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures safe and efficient power transmission. Featuring a single row design with 63 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material and .1-inch pitch guarantee secure and stable connections. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is versatile and suitable for various applications. Trust in the quality and performance of our product to meet your connectivity requirements seamlessly.