395-063-525-412

Heilind Number:EDA395-063-525-412
Manufacturer:EDAC
Manufacturer Number:395-063-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-525-412

Detailed Description

Introducing our 395-063-525-412 Card Edge Connector, a sleek and efficient solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in the most demanding environments. With a single row configuration and 63 positions, it offers ample connectivity options for your circuit board. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .1 inches and a row spacing of .2 inches, this connector allows for seamless integration into your PCB layout. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality. Trust in the 395-063-525-412 for your board-to-board connections, and experience superior performance and longevity in every application.