395-063-525-458

Heilind Number:EDA395-063-525-458
Manufacturer:EDAC
Manufacturer Number:395-063-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-525-458

Detailed Description

Introducing our high-performance Board To Board PCB Connector, 395-063-525-458, engineered for seamless and reliable data transmission. Designed with precision and durability in mind, this connector features 63 positions, ensuring ample connectivity for your PCB applications. The black UL 94V-0 Thermoplastic Polyester housing not only offers sleek aesthetics but also guarantees exceptional safety and protection. Made with copper alloy contacts, it delivers superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy and secure mating. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial environments. Whether you're working on telecommunications, automotive, or consumer electronics projects, trust in the 395-063-525-458 for seamless board-to-board connections that meet the highest standards of quality and performance. Elevate your connectivity solutions with this essential component.