395-063-525-488

Heilind Number:EDA395-063-525-488
Manufacturer:EDAC
Manufacturer Number:395-063-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-525-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-525-488

Detailed Description

Introducing our high-performance 395-063-525-488 Card Edge Connector, designed for seamless board-to-board connections in your electronic devices. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector not only looks great but also ensures maximum durability. The 63 positions, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, allow for efficient and precise connections. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in the quality and reliability of this essential component for your PCB assembly needs.