395-063-525-658

Heilind Number:EDA395-063-525-658
Manufacturer:EDAC
Manufacturer Number:395-063-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-525-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-525-658

Detailed Description

Introducing our high-performance 395-063-525-658 Card Edge Connector, meticulously engineered for seamless board-to-board PCB connectivity. With a sleek black design, this connector not only elevates the aesthetic of your electronics but also delivers superior functionality. Boasting a 3A amperage rating, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row layout with 63 positions, this connector offers ample connectivity options. Its copper alloy contact material and 0.1-inch pitch facilitate efficient data transfer. With a wide operating temperature range of -40 to 105°C, it is perfect for demanding industrial environments. Trust in the 395-063-525-658 for robust and dependable board-level connections.