395-063-525-688

Heilind Number:EDA395-063-525-688
Manufacturer:EDAC
Manufacturer Number:395-063-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-525-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-525-688

Detailed Description

Introducing our high-performance 395-063-525-688 Black Board To Board PCB Connector, designed for seamless connectivity in your electronic devices. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliability in any application. The copper alloy contacts, featuring a pitch of .1 in and row spacing of .2 in, provide efficient power transfer with minimal signal loss. Boasting 63 positions in a single row layout, this connector offers ample connectivity options. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in the 395-063-525-688 for secure and efficient board-to-board connections in your next project.