395-063-540-102

Heilind Number:EDA395-063-540-102
Manufacturer:EDAC
Manufacturer Number:395-063-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-540-102

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With 63 positions and a pitch of .1 inch, it offers ample connectivity options with precise alignment. The Copper Alloy contacts guarantee reliable performance, while the straight mount orientation and single row design simplify installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for all your PCB linking needs. Upgrade your setup today with this high-quality connector.