395-063-540-104

Heilind Number:EDA395-063-540-104
Manufacturer:EDAC
Manufacturer Number:395-063-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-540-104

Detailed Description

Enhance connectivity in your electronic devices with this sleek Black Board-To-Board PCB Connector. Designed for seamless integration, its straight mount orientation and single-row configuration with 63 positions ensure a reliable connection. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The contact material, Copper Alloy, offers optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it facilitates efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Elevate your PCB assembly with this high-performance connector, a must-have for any electronics enthusiast.