395-063-540-108

Heilind Number:EDA395-063-540-108
Manufacturer:EDAC
Manufacturer Number:395-063-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-540-108

Detailed Description

Enhance your connectivity with this cutting-edge Board-To-Board PCB Connector. Designed for seamless integration into your electronic devices, this connector features 63 positions in a single row, offering high-performance data and power transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity in any environment. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industries requiring robust and efficient solutions. Upgrade your PCB connections with this black-colored, straight-mount orientation marvel.