395-063-540-188

Heilind Number:EDA395-063-540-188
Manufacturer:EDAC
Manufacturer Number:395-063-540-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-540-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-540-188

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient Black Card Edge Connector. Designed for seamless integration, this connector features a single row with 63 positions, ensuring reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, precision is key in every connection. Its straight mount orientation offers easy installation, while an operating temperature range of -40 to 105°C ensures optimal functionality in varying environments. Perfect for PCB assemblies, this connector is a must-have for any tech enthusiast. Elevate your connectivity game with this high-quality component.