395-063-540-403

Heilind Number:EDA395-063-540-403
Manufacturer:EDAC
Manufacturer Number:395-063-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-540-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. With a sleek black design and durable UL 94V-0 thermoplastic polyester housing, it ensures reliable operation even in demanding environments. Featuring 63 positions in a single row configuration, it facilitates seamless data transmission. The copper alloy contact material guarantees efficient power delivery, while the tight pitch and row spacing of .1 and .2 inches, respectively, optimize signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its straight mount orientation for easy installation and secure connections, making it a valuable component in your connectivity solutions.