395-063-540-404

Heilind Number:EDA395-063-540-404
Manufacturer:EDAC
Manufacturer Number:395-063-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-540-404

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Sleek and durable in black, it offers seamless integration with a 1-row design and 63 positions for optimal performance. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures both safety and reliability. The 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation, while the straight mount orientation guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your connectivity solutions with this top-of-the-line connector.