395-063-540-407

Heilind Number:EDA395-063-540-407
Manufacturer:EDAC
Manufacturer Number:395-063-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-540-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-540-407

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a total of 63 positions, it offers ample connectivity options for your electronic components. The contact material, Copper Alloy, guarantees reliable signal transmission, while the precise pitch of .1 inches and row spacing of .2 inches allow for efficient data transfer. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a versatile and essential tool for any electronic project. Its straight mount orientation further simplifies installation, making it a convenient choice for professionals and DIY enthusiasts alike. Elevate your connectivity game with this top-of-the-line PCB connector.