395-063-540-458

Heilind Number:EDA395-063-540-458
Manufacturer:EDAC
Manufacturer Number:395-063-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-540-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-540-458

Detailed Description

Enhance your electronic connections with this sleek and reliable Black Board To Board Card Edge Connector. Designed for seamless integration, it features 63 positions with a single row layout, ensuring efficient data transmission. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your PCB setup with this essential connector for seamless and secure data transfer.