395-063-540-607

Heilind Number:EDA395-063-540-607
Manufacturer:EDAC
Manufacturer Number:395-063-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-540-607

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row of 63 positions, offering ample space for your circuitry. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. With copper alloy contacts and a pitch of .1 inch, you can count on efficient power transmission. The straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Elevate your electronics projects with this essential component.