395-063-541-102

Heilind Number:EDA395-063-541-102
Manufacturer:EDAC
Manufacturer Number:395-063-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-541-102

Detailed Description

Enhance connectivity within your electronic devices with this sleek and versatile black Board To Board PCB Connector. With a rugged housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. Featuring a single row design with 63 contact positions, this connector offers seamless and reliable data transfer. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor use. Designed for straight mounting orientation, this connector is a must-have component for seamless circuit integration. Elevate your connectivity game with this essential electronic accessory.