395-063-541-103

Heilind Number:EDA395-063-541-103
Manufacturer:EDAC
Manufacturer Number:395-063-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-541-103

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 63 positions with a single row configuration, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance. The black housing color adds a sleek touch to your assembly. With a compact .1-inch pitch and .2-inch row spacing, it offers precise connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various environments. Trust in our connector for reliable and secure board-to-board connections in your electronic projects.