395-063-541-108

Heilind Number:EDA395-063-541-108
Manufacturer:EDAC
Manufacturer Number:395-063-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-541-108

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this black connector features 63 positions with a single row configuration, ensuring efficient power transfer with an amperage of 3A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. The .1-inch pitch and .2-inch row spacing provide optimal signal transmission, while the straight mount orientation simplifies installation. Trust in our connector to deliver superior connectivity for all your electronic applications.