395-063-541-403

Heilind Number:EDA395-063-541-403
Manufacturer:EDAC
Manufacturer Number:395-063-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-541-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 63 positions in a single row and a .1-inch pitch, it facilitates seamless data transfer and power distribution. The durable UL 94V-0 Thermoplastic Polyester housing, combined with copper alloy contacts, ensures reliable and efficient operation even in demanding industrial environments. With a straight mount orientation and a compact design, it's perfect for space-constrained applications. Operating within a wide temperature range of -40 to 105°C, this connector guarantees stability and longevity. Upgrade your PCB assembly with this essential component for optimal performance and connectivity.