395-063-541-478

Heilind Number:EDA395-063-541-478
Manufacturer:EDAC
Manufacturer Number:395-063-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-541-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-541-478

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this essential component features 63 positions in a single row, allowing for efficient data transmission. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability while maintaining a professional aesthetic. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your circuit board. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity for all your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.