395-063-541-607

Heilind Number:EDA395-063-541-607
Manufacturer:EDAC
Manufacturer Number:395-063-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-541-607

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this straight mount connector features 63 positions for effortless linking between boards. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any setup. With a pitch of .1 inch and row spacing of .2 inch, precision is guaranteed in every connection. The contact material, made of Copper Alloy, guarantees optimal conductivity for reliable performance. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.