395-063-541-612

Heilind Number:EDA395-063-541-612
Manufacturer:EDAC
Manufacturer Number:395-063-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-541-612

Detailed Description

Upgrade your PCB connections with this high-quality board-to-board connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and reliability in any application. With a contact material made of copper alloy, you can count on efficient conductivity. The connector offers 63 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, allowing for seamless integration. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of electronic projects. Trust in this essential component for optimal performance and connectivity.