395-063-541-658

Heilind Number:EDA395-063-541-658
Manufacturer:EDAC
Manufacturer Number:395-063-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-541-658

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board PCB Connector in classic Black. Offering a sturdy housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. With a single row design featuring 63 copper alloy contact positions, it facilitates seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup with this essential component for optimal signal transfer and connectivity.