395-063-541-688

Heilind Number:EDA395-063-541-688
Manufacturer:EDAC
Manufacturer Number:395-063-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-541-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-541-688

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row configuration with 63 positions, ensuring efficient data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in diverse operating environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Suitable for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this essential connector for seamless and reliable performance.