395-063-542-102

Heilind Number:EDA395-063-542-102
Manufacturer:EDAC
Manufacturer Number:395-063-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-542-102

Detailed Description

Enhance connectivity within your electronic devices with this high-quality 63-position Board To Board PCB Connector. Designed for efficient signal transmission, its straight mount orientation and 0.1-inch pitch ensure seamless integration on your PCB. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts and a current rating of 3A, it offers reliable performance in demanding environments. Operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your connectivity solutions with this essential component.