395-063-542-103

Heilind Number:EDA395-063-542-103
Manufacturer:EDAC
Manufacturer Number:395-063-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-542-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 63 positions in a single row with a pitch of .1 in, ensuring optimal signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in diverse environments, while the copper alloy contacts provide superior conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is perfect for industrial applications. Elevate your connectivity solutions with this essential component.