395-063-542-108

Heilind Number:EDA395-063-542-108
Manufacturer:EDAC
Manufacturer Number:395-063-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-542-108

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, designed for seamless integration in electronic devices. With a sleek black casing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees both durability and safety. Featuring a single row layout with 63 copper alloy contact positions, it ensures efficient signal transmission. The precise .1-inch pitch and .2-inch row spacing offer easy alignment and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in industries like telecommunications, automotive, and consumer electronics. Upgrade your PCB assemblies with this high-performance connector, ensuring reliable and robust connections for your devices.