395-063-542-402

Heilind Number:EDA395-063-542-402
Manufacturer:EDAC
Manufacturer Number:395-063-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-542-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-542-402

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector. Designed for seamless integration, this black connector boasts 63 positions, ideal for high-density applications. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. With a compact pitch of .1 inches and a row spacing of .2 inches, it's perfect for space-efficient PCB layouts. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various industries. Its straight mount orientation facilitates easy installation, making it a must-have for your PCB assembly projects. Elevate your connectivity with this high-performance connector, a crucial component in today's fast-paced technological landscape.