395-063-542-403

Heilind Number:EDA395-063-542-403
Manufacturer:EDAC
Manufacturer Number:395-063-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-542-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-542-403

Detailed Description

Enhance your connectivity with our high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row layout with 63 positions, ensuring efficient and reliable connections on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees long-lasting durability even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB assembly with this essential component.