395-063-542-458

Heilind Number:EDA395-063-542-458
Manufacturer:EDAC
Manufacturer Number:395-063-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-542-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-542-458

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector ensures seamless data transmission with an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability. With 63 positions and a pitch of .1 inches, this connector offers ample connectivity options for your PCBs. Its straight mount orientation and compact size make it easy to integrate, while its wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Upgrade your devices with this essential component for efficient and secure connections.